
SE2432L-EK1 | |
|---|---|
DigiKey Part Number | 863-1575-ND |
Manufacturer | |
Manufacturer Product Number | SE2432L-EK1 |
Description | EVAL KIT SE2432L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SE2432L - Front End 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Skyworks Solutions Inc. | Utilized IC / Part SE2432L |
Packaging Box | RF Frequency 2.4GHz |
Part Status Active | Function Front End |
Type Front End | Base Product Number |
Frequency 2.4GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 721,13000 Kč | 2 721,13 Kč |
| Unit Price without VAT: | 2 721,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 292,56730 Kč |


