


OLS910 | |
|---|---|
DigiKey Part Number | 3320-OLS910-ND |
Manufacturer | |
Manufacturer Product Number | OLS910 |
Description | OPTOISO 1.5KV 1CH PHVOLT 6-CLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 1500VDC 1 Channel 6-CLCC (6.22x4.32) |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Skyworks Solutions Inc. | Voltage - Forward (Vf) (Typ) 2.8V |
Packaging Tube | Current - DC Forward (If) (Max) 100 mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 1500VDC | Package / Case 6-CLCC |
Input Type DC | Supplier Device Package 6-CLCC (6.22x4.32) |
Output Type Photovoltaic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 866,93000 Kč | 1 866,93 Kč |
| 75 | 1 425,96013 Kč | 106 947,01 Kč |
| 150 | 1 388,98413 Kč | 208 347,62 Kč |
| Unit Price without VAT: | 1 866,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 258,98530 Kč |



