
OLS049 | |
|---|---|
DigiKey Part Number | 3320-OLS049-ND |
Manufacturer | |
Manufacturer Product Number | OLS049 |
Description | OPTOISOLTR 1KV 1CH TRANS 4-CLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1000VDC 1 Channel 4-CLCC (5.59x3.81) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 1000VDC | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 25µs, 25µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 60V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 2V (Max) | |
Current - DC Forward (If) (Max) | 1 A | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-CLCC | |
Supplier Device Package | 4-CLCC (5.59x3.81) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 942,34240 Kč | 97 117,12 Kč |
| Unit Price without VAT: | 1 942,34240 Kč |
|---|---|
| Unit Price with VAT: | 2 350,23430 Kč |


