Optoisolator Transistor with Base Output 1000Vrms 1 Channel 6-CLCC (6.22x4.32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OLC449

DigiKey Part Number
3320-OLC449-ND
Manufacturer
Manufacturer Product Number
OLC449
Description
OPTOISO 1KV TRANS W/BASE 6-CLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 1000Vrms 1 Channel 6-CLCC (6.22x4.32)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
65V
Manufacturer
Skyworks Solutions Inc.
Current - Output / Channel
50mA
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.9V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
1 A
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
1000Vrms
Operating Temperature
-55°C ~ 125°C
Rise / Fall Time (Typ)
25µs, 25µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-CLCC
Output Type
Transistor with Base
Supplier Device Package
6-CLCC (6.22x4.32)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 586,19000 Kč1 586,19 Kč
501 219,92080 Kč60 996,04 Kč
1001 183,96800 Kč118 396,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 586,19000 Kč
Unit Price with VAT:1 919,28990 Kč