RF Diode PIN - Single 75V 200 mA 650 mW Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA4606-000

DigiKey Part Number
863-1037-ND
Manufacturer
Manufacturer Product Number
CLA4606-000
Description
RF DIODE PIN 75V 650MW DIE
Customer Reference
Detailed Description
RF Diode PIN - Single 75V 200 mA 650 mW Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
200 mA
Manufacturer
Skyworks Solutions Inc.
Resistance @ If, F
2Ohm @ 10mA, 1MHz
Series
Power Dissipation (Max)
650 mW
Packaging
Tray
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Last Time Buy
Package / Case
Die
Diode Type
PIN - Single
Supplier Device Package
Die
Voltage - Peak Reverse (Max)
75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
Last Time Buy Date: 28.10.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100380,36050 Kč38 036,05 Kč
200369,53340 Kč73 906,68 Kč
300364,11340 Kč109 234,02 Kč
500358,10562 Kč179 052,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:380,36050 Kč
Unit Price with VAT:460,23621 Kč