ATN3580 6dB or larger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATN3580-06

DigiKey Part Number
863-1019-ND
Manufacturer
Manufacturer Product Number
ATN3580-06
Description
RF ATTENUATOR 6DB MODULE
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 100 MHz ~ 40 GHz 1W Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
Attenuation Value
6dB
Frequency Range
100 MHz ~ 40 GHz
Power (Watts)
1W
Grade
-
Qualification
-
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100828,84590 Kč82 884,59 Kč
200800,17470 Kč160 034,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:828,84590 Kč
Unit Price with VAT:1 002,90354 Kč