
AS215-92LF | |
|---|---|
DigiKey Part Number | 863-1624-2-ND - Tape & Reel (TR) 863-1624-1-ND - Cut Tape (CT) 863-1624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS215-92LF |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth SPDT 3 GHz 50Ohm SC-70-6 |
Datasheet | Datasheet |
Category | P1dB 27dBm |
Manufacturer Skyworks Solutions Inc. | IIP3 40dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Last Time Buy | Voltage - Supply 1.8V |
RF Type Bluetooth | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 500MHz ~ 3GHz | Package / Case 6-TSSOP, SC-88, SOT-363 |
Isolation 20dB | Supplier Device Package SC-70-6 |
Insertion Loss 0.5dB | Base Product Number |
Test Frequency 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,28900 Kč | 262,89 Kč |
| 25 | 23,90400 Kč | 597,60 Kč |
| 100 | 21,27940 Kč | 2 127,94 Kč |
| 250 | 20,02452 Kč | 5 006,13 Kč |
| 500 | 19,88720 Kč | 9 943,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,88721 Kč | 59 661,63 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |






