
AS195-306LF | |
|---|---|
DigiKey Part Number | 863-1237-2-ND - Tape & Reel (TR) 863-1237-1-ND - Cut Tape (CT) 863-1237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS195-306LF |
Description | IC RF SWITCH SP5T 2GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC GSM SP5T 2 GHz 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
RF Type | GSM | |
Topology | Reflective | |
Circuit | SP5T | |
Frequency Range | 100MHz ~ 2GHz | |
Isolation | 23dB | |
Insertion Loss | 1dB | |
Test Frequency | 2GHz | |
P1dB | - | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 93,00000 Kč | 930,00 Kč |
| 25 | 85,89880 Kč | 2 147,47 Kč |
| 100 | 78,07900 Kč | 7 807,90 Kč |
| 250 | 77,83540 Kč | 19 458,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 77,83497 Kč | 233 504,91 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |

