
APD0505-000 | |
|---|---|
DigiKey Part Number | 863-1199-ND |
Manufacturer | |
Manufacturer Product Number | APD0505-000 |
Description | RF DIODE PIN 50V DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 200 mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.05pF @ 50V, 1MHz | |
Resistance @ If, F | 2.5Ohm @ 10mA, 500MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 276,48070 Kč | 27 648,07 Kč |
| Unit Price without VAT: | 276,48070 Kč |
|---|---|
| Unit Price with VAT: | 334,54165 Kč |


