590BG27M0000DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 128,89000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 128,89000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 128,89000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 128,89000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 150,78520 Kč
Datasheet
27 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

590BG27M0000DGR

DigiKey Part Number
863-590BG27M0000DGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
590BG27M0000DGR
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
100mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.052" (1.33mm)
Output
LVDS
Current - Supply (Disable) (Max)
75mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510BCA27M0000BAGSkyworks Solutions Inc.0863-510BCA27M0000BAG-ND128,89000 KčParametric Equivalent
510BCA27M0000BAGRSkyworks Solutions Inc.0863-510BCA27M0000BAGR-ND128,89000 KčParametric Equivalent
511BCA27M0000BAGSkyworks Solutions Inc.0863-511BCA27M0000BAG-ND128,89000 KčParametric Equivalent
511BCA27M0000BAGRSkyworks Solutions Inc.0863-511BCA27M0000BAGR-ND128,89000 KčParametric Equivalent
590BG27M0000DGSkyworks Solutions Inc.0863-590BG27M0000DG-ND150,78520 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250136,73784 Kč34 184,46 Kč
Manufacturers Standard Package
Unit Price without VAT:136,73784 Kč
Unit Price with VAT:165,45279 Kč