570FBB000290DG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 871,47720 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 871,47720 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 341,54960 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 442,22500 Kč
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD
8 SMD

570FBB000290DG

DigiKey Part Number
570FBB000290DG-ND
Manufacturer
Manufacturer Product Number
570FBB000290DG
Description
XTAL OSC XO 250.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
250 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
250 MHz
Function
Enable/Disable (Reprogrammable)
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
108mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
50871,47720 Kč43 573,86 Kč
Manufacturers Standard Package
Unit Price without VAT:871,47720 Kč
Unit Price with VAT:1 054,48741 Kč