570BAC000457DG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 1 308,64480 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 757,69120 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 757,69120 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 757,69120 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 757,69120 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 757,69120 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 301,79760 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 301,79760 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 301,79760 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 301,79760 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 301,79760 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 1 308,64480 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 757,69120 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 219,37320 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 219,37320 Kč
Datasheet
570AAC000694DGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570BAC000457DG

DigiKey Part Number
570BAC000457DG-ND
Manufacturer
Manufacturer Product Number
570BAC000457DG
Description
XTAL OSC XO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable (Reprogrammable)
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
108mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
50301,79760 Kč15 089,88 Kč
Manufacturers Standard Package
Unit Price without VAT:301,79760 Kč
Unit Price with VAT:365,17510 Kč