
570BAC000115DG | |
|---|---|
DigiKey Part Number | 336-5302-ND |
Manufacturer | |
Manufacturer Product Number | 570BAC000115DG |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable (Reprogrammable) | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 108mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,48000 Kč | 401,48 Kč |
| 10 | 348,90300 Kč | 3 489,03 Kč |
| 25 | 330,00440 Kč | 8 250,11 Kč |
| 50 | 316,40200 Kč | 15 820,10 Kč |
| 100 | 303,37280 Kč | 30 337,28 Kč |
| 250 | 286,99564 Kč | 71 748,91 Kč |
| 500 | 277,69856 Kč | 138 849,28 Kč |
| Unit Price without VAT: | 401,48000 Kč |
|---|---|
| Unit Price with VAT: | 485,79080 Kč |




