Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

570BAB001676DGR | |
|---|---|
DigiKey Part Number | 570BAB001676DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570BAB001676DGR |
Description | XTAL OSC XO 300.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570FAA000313DGR | Skyworks Solutions Inc. | 0 | 570FAA000313DGR-ND | 1 310,24680 Kč | Similar |
| 570FAA000823DGR | Skyworks Solutions Inc. | 0 | 570FAA000823DGR-ND | 1 310,24680 Kč | Similar |
| 570FAB000313DGR | Skyworks Solutions Inc. | 0 | 570FAB000313DGR-ND | 758,61880 Kč | Similar |
| 598FAA001869DGR | Skyworks Solutions Inc. | 0 | 598FAA001869DGR-ND | 296,93060 Kč | Similar |
| 598FAA001870DGR | Skyworks Solutions Inc. | 0 | 598FAA001870DGR-ND | 296,93060 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 758,61880 Kč | 189 654,70 Kč |
| Unit Price without VAT: | 758,61880 Kč |
|---|---|
| Unit Price with VAT: | 917,92875 Kč |


