8-SMD No Lead 3,2x5mm Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD No Lead 3,2x5mm Top
8-SMD No Lead 3,2x5mm

564BAAD000115BBG

DigiKey Part Number
564BAAD000115BBG-ND
Manufacturer
Manufacturer Product Number
564BAAD000115BBG
Description
XTAL OSC XO 125.0000MHZ LVDS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Not For New Designs
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
157mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1374,27000 Kč374,27 Kč
10325,28600 Kč3 252,86 Kč
25307,65840 Kč7 691,46 Kč
50294,96940 Kč14 748,47 Kč
100282,82360 Kč28 282,36 Kč
250268,12480 Kč67 031,20 Kč
Manufacturers Standard Package
Unit Price without VAT:374,27000 Kč
Unit Price with VAT:452,86670 Kč