Parametric Equivalent



547BCA002608BCGR | |
|---|---|
DigiKey Part Number | 863-547BCA002608BCGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 547BCA002608BCGR |
Description | DIFFERENTIAL/SINGLE-ENDED; QUAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Function Enable/Disable (Reprogrammable) |
Manufacturer Skyworks Solutions Inc. | Output LVDS |
Series | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tape & Reel (TR) | Frequency Stability ±7ppm |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Base Resonator Crystal | Current - Supply (Max) 121mA |
Type XO (Standard) | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency - Output 1 100MHz | Height 0.052" (1.33mm) |
Frequency - Output 2 105MHz | Package / Case 8-SMD, No Lead |
Frequency - Output 3 95MHz | Current - Supply (Disable) (Max) 112 mA |
Frequency - Output 4 90MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 547BCA002608BCG | Skyworks Solutions Inc. | 0 | 863-547BCA002608BCG-ND | 282,66240 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 256,38476 Kč | 64 096,19 Kč |
| Unit Price without VAT: | 256,38476 Kč |
|---|---|
| Unit Price with VAT: | 310,22556 Kč |


