


536AC156M250DG | |
|---|---|
DigiKey Part Number | 536AC156M250DG-ND |
Manufacturer | |
Manufacturer Product Number | 536AC156M250DG |
Description | XO-DIFF < 0.2PS RMS OE_PIN1 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 121mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,21000 Kč | 445,21 Kč |
| 10 | 387,00400 Kč | 3 870,04 Kč |
| 25 | 366,03440 Kč | 9 150,86 Kč |
| 50 | 350,95400 Kč | 17 547,70 Kč |
| 100 | 336,51160 Kč | 33 651,16 Kč |
| 250 | 326,01228 Kč | 81 503,07 Kč |
| Unit Price without VAT: | 445,21000 Kč |
|---|---|
| Unit Price with VAT: | 538,70410 Kč |

