Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

535AB125M000DGR | |
|---|---|
DigiKey Part Number | 336-5609-2-ND - Tape & Reel (TR) 336-5609-1-ND - Cut Tape (CT) 336-5609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 535AB125M000DGR |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 121mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,79000 Kč | 365,79 Kč |
| 10 | 317,95200 Kč | 3 179,52 Kč |
| 25 | 306,16760 Kč | 7 654,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 261,52084 Kč | 65 380,21 Kč |
| 500 | 250,78290 Kč | 125 391,45 Kč |
| 750 | 250,13881 Kč | 187 604,11 Kč |
| Unit Price without VAT: | 365,79000 Kč |
|---|---|
| Unit Price with VAT: | 442,60590 Kč |



