


531AC125M000DG | |
|---|---|
DigiKey Part Number | 336-2675-ND |
Manufacturer | |
Manufacturer Product Number | 531AC125M000DG |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 121mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,44000 Kč | 297,44 Kč |
| 10 | 258,55700 Kč | 2 585,57 Kč |
| 25 | 244,53360 Kč | 6 113,34 Kč |
| 50 | 234,44640 Kč | 11 722,32 Kč |
| 100 | 224,78450 Kč | 22 478,45 Kč |
| 250 | 212,63532 Kč | 53 158,83 Kč |
| 500 | 207,07938 Kč | 103 539,69 Kč |
| Unit Price without VAT: | 297,44000 Kč |
|---|---|
| Unit Price with VAT: | 359,90240 Kč |


