6-SMD 5x7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD 5x7
6-SMD 5x7

530FC125M000DG

DigiKey Part Number
336-2674-ND
Manufacturer
Manufacturer Product Number
530FC125M000DG
Description
XTAL OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±7ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
98mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1293,99000 Kč293,99 Kč
10255,56000 Kč2 555,60 Kč
25241,69920 Kč6 042,48 Kč
50231,72900 Kč11 586,45 Kč
100222,17900 Kč22 217,90 Kč
250210,17056 Kč52 542,64 Kč
500204,67902 Kč102 339,51 Kč
Manufacturers Standard Package
Unit Price without VAT:293,99000 Kč
Unit Price with VAT:355,72790 Kč