Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



530EC156M250DG | |
|---|---|
DigiKey Part Number | 336-2684-ND |
Manufacturer | |
Manufacturer Product Number | 530EC156M250DG |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 121mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,90000 Kč | 374,90 Kč |
| 10 | 325,85400 Kč | 3 258,54 Kč |
| 25 | 308,18880 Kč | 7 704,72 Kč |
| 50 | 295,48720 Kč | 14 774,36 Kč |
| 100 | 283,31620 Kč | 28 331,62 Kč |
| 250 | 268,65020 Kč | 67 162,55 Kč |
| Unit Price without VAT: | 374,90000 Kč |
|---|---|
| Unit Price with VAT: | 453,62900 Kč |



