125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530BB125M000DG

DigiKey Part Number
336-2434-ND
Manufacturer
Manufacturer Product Number
530BB125M000DG
Description
XTAL OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
98mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 808
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1290,40000 Kč290,40 Kč
10252,41700 Kč2 524,17 Kč
25238,73040 Kč5 968,26 Kč
50228,88240 Kč11 444,12 Kč
100219,44800 Kč21 944,80 Kč
250207,58540 Kč51 896,35 Kč
500199,05390 Kč99 526,95 Kč
1 000192,91913 Kč192 919,13 Kč
Manufacturers Standard Package
Unit Price without VAT:290,40000 Kč
Unit Price with VAT:351,38400 Kč