


530AC125M000DG | |
|---|---|
DigiKey Part Number | 336-2671-ND |
Manufacturer | |
Manufacturer Product Number | 530AC125M000DG |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 121mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,13000 $ | 14,13 $ |
| 10 | 12,28300 $ | 122,83 $ |
| 25 | 11,61680 $ | 290,42 $ |
| 50 | 11,13760 $ | 556,88 $ |
| 100 | 10,67860 $ | 1 067,86 $ |
| 250 | 10,10144 $ | 2 525,36 $ |
| 500 | 9,83750 $ | 4 918,75 $ |
| Unit Price without VAT: | 14,13000 $ |
|---|---|
| Unit Price with VAT: | 17,09730 $ |

