530AA250M000DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 458,03852 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 474,35000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 458,03852 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 184,25834 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 184,25834 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 124,67400 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 67,15000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 67,15000 Kč
Datasheet
250 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530AA250M000DG

DigiKey Part Number
530AA250M000DG-ND
Manufacturer
Manufacturer Product Number
530AA250M000DG
Description
XTAL OSC XO 250.0000MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
250 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
121mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVPECL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530AA250M000DGRSkyworks Solutions Inc.0530AA250M000DGR-ND458,03852 KčParametric Equivalent
531AA250M000DGSkyworks Solutions Inc.0531AA250M000DG-ND474,35000 KčParametric Equivalent
531AA250M000DGRSkyworks Solutions Inc.0531AA250M000DGR-ND458,03852 KčParametric Equivalent
637E25003I3TCTS-Frequency Controls0637E25003I3T-ND184,25834 KčParametric Equivalent
637P25003I3TCTS-Frequency Controls0637P25003I3T-ND184,25834 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
50474,35000 Kč23 717,50 Kč
Manufacturers Standard Package
Unit Price without VAT:474,35000 Kč
Unit Price with VAT:573,96350 Kč