


514KCC000887BAG | |
|---|---|
DigiKey Part Number | 336-5268-ND |
Manufacturer | |
Manufacturer Product Number | 514KCC000887BAG |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 514KCC000887BAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable (Reprogrammable) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,29000 Kč | 238,29 Kč |
| 10 | 207,06900 Kč | 2 070,69 Kč |
| 25 | 195,84080 Kč | 4 896,02 Kč |
| 50 | 187,75340 Kč | 9 387,67 Kč |
| 200 | 172,59525 Kč | 34 519,05 Kč |
| 400 | 165,49300 Kč | 66 197,20 Kč |
| 600 | 161,48017 Kč | 96 888,10 Kč |
| 1 000 | 161,29563 Kč | 161 295,63 Kč |
| Unit Price without VAT: | 238,29000 Kč |
|---|---|
| Unit Price with VAT: | 288,33090 Kč |


