


511FBA000330BAGR | |
|---|---|
DigiKey Part Number | 336-5602-2-ND - Tape & Reel (TR) 336-5602-1-ND - Cut Tape (CT) 336-5602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 511FBA000330BAGR |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,40000 Kč | 136,40 Kč |
| 10 | 118,46900 Kč | 1 184,69 Kč |
| 25 | 112,03640 Kč | 2 800,91 Kč |
| 50 | 107,40980 Kč | 5 370,49 Kč |
| 100 | 105,31530 Kč | 10 531,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,04188 Kč | 86 041,88 Kč |
| Unit Price without VAT: | 136,40000 Kč |
|---|---|
| Unit Price with VAT: | 165,04400 Kč |

