


511BBA200M000BAGR | |
|---|---|
DigiKey Part Number | 336-5126-2-ND - Tape & Reel (TR) 336-5126-1-ND - Cut Tape (CT) 336-5126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 511BBA200M000BAGR |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 511BBA200M000BAGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,40000 Kč | 140,40 Kč |
| 10 | 122,00600 Kč | 1 220,06 Kč |
| 25 | 115,37920 Kč | 2 884,48 Kč |
| 50 | 110,61360 Kč | 5 530,68 Kč |
| 100 | 108,85800 Kč | 10 885,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,21058 Kč | 92 210,58 Kč |
| 2 000 | 88,93625 Kč | 177 872,50 Kč |
| Unit Price without VAT: | 140,40000 Kč |
|---|---|
| Unit Price with VAT: | 169,88400 Kč |


