
511BBA156M250BAGR | |
|---|---|
DigiKey Part Number | 863-511BBA156M250BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 511BBA156M250BAGR |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 23mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,89000 Kč | 133,89 Kč |
| 10 | 116,41500 Kč | 1 164,15 Kč |
| 25 | 110,09200 Kč | 2 752,30 Kč |
| 50 | 105,54560 Kč | 5 277,28 Kč |
| 100 | 101,18670 Kč | 10 118,67 Kč |
| 250 | 95,70340 Kč | 23 925,85 Kč |
| 500 | 91,75878 Kč | 45 879,39 Kč |
| 1 000 | 87,98101 Kč | 87 981,01 Kč |
| 2 500 | 83,23180 Kč | 208 079,50 Kč |
| Unit Price without VAT: | 133,89000 Kč |
|---|---|
| Unit Price with VAT: | 162,00690 Kč |

