
511ABA156M250AAGR | |
|---|---|
DigiKey Part Number | 336-2444-2-ND - Tape & Reel (TR) 336-2444-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 511ABA156M250AAGR |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 43mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,65000 Kč | 135,65 Kč |
| 10 | 117,88300 Kč | 1 178,83 Kč |
| 25 | 111,48240 Kč | 2 787,06 Kč |
| 50 | 106,87560 Kč | 5 343,78 Kč |
| 100 | 102,46180 Kč | 10 246,18 Kč |
| 250 | 100,23604 Kč | 25 059,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 85,66386 Kč | 85 663,86 Kč |
| Unit Price without VAT: | 135,65000 Kč |
|---|---|
| Unit Price with VAT: | 164,13650 Kč |

