156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511ABA156M250AAGR

DigiKey Part Number
336-2444-2-ND - Tape & Reel (TR)
336-2444-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
511ABA156M250AAGR
Description
XTAL OSC XO 156.2500MHZ LVPECL
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
43mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1135,65000 Kč135,65 Kč
10117,88300 Kč1 178,83 Kč
25111,48240 Kč2 787,06 Kč
50106,87560 Kč5 343,78 Kč
100102,46180 Kč10 246,18 Kč
250100,23604 Kč25 059,01 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00085,66386 Kč85 663,86 Kč
Manufacturers Standard Package
Unit Price without VAT:135,65000 Kč
Unit Price with VAT:164,13650 Kč