
510KBB100M000CAGR | |
|---|---|
DigiKey Part Number | 863-510KBB100M000CAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 510KBB100M000CAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 74,85635 Kč | 74 856,35 Kč |
| 2 000 | 73,25557 Kč | 146 511,14 Kč |
| Unit Price without VAT: | 74,85635 Kč |
|---|---|
| Unit Price with VAT: | 90,57618 Kč |




