
510KBA25M0000BAG | |
|---|---|
DigiKey Part Number | 863-510KBA25M0000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510KBA25M0000BAG |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 94,74300 Kč | 947,43 Kč |
| 25 | 89,60280 Kč | 2 240,07 Kč |
| 50 | 85,90280 Kč | 4 295,14 Kč |
| 100 | 82,35210 Kč | 8 235,21 Kč |
| 250 | 77,88832 Kč | 19 472,08 Kč |
| 500 | 74,67560 Kč | 37 337,80 Kč |
| 1 000 | 71,59898 Kč | 71 598,98 Kč |
| 2 500 | 67,73081 Kč | 169 327,03 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |

