Si510 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Si510 4-SMD
4-SMD

510KBA-ABAG

DigiKey Part Number
510KBA-ABAG-ND
Manufacturer
Manufacturer Product Number
510KBA-ABAG
Description
XTAL OSC PROG XO CMOS 1.8V 25PPM
Customer Reference
Detailed Description
XO (Standard) CMOS 100 kHz ~ 124.999 MHz Programmable Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
100 kHz ~ 124.999 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Frequency Stability (Total)
±50ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.050" (1.28mm)
Current - Supply (Disable) (Max)
18 mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1376,16000 Kč376,16 Kč
10291,66900 Kč2 916,69 Kč
25263,99240 Kč6 599,81 Kč
50244,96720 Kč12 248,36 Kč
100227,44310 Kč22 744,31 Kč
250206,38092 Kč51 595,23 Kč
500191,89812 Kč95 949,06 Kč
1 000178,55368 Kč178 553,68 Kč
Manufacturers Standard Package
Unit Price without VAT:376,16000 Kč
Unit Price with VAT:455,15360 Kč