


510CBA25M0000BAGR | |
|---|---|
DigiKey Part Number | 336-5224-2-ND - Tape & Reel (TR) 336-5224-1-ND - Cut Tape (CT) 336-5224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 510CBA25M0000BAGR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 59,27600 Kč | 592,76 Kč |
| 25 | 56,05960 Kč | 1 401,49 Kč |
| 50 | 53,74600 Kč | 2 687,30 Kč |
| 100 | 51,52190 Kč | 5 152,19 Kč |
| 250 | 48,72680 Kč | 12 181,70 Kč |
| 500 | 48,38644 Kč | 24 193,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,78804 Kč | 44 788,04 Kč |
| 2 000 | 42,94213 Kč | 85 884,26 Kč |
| 3 000 | 41,89885 Kč | 125 696,55 Kč |
| 5 000 | 40,62151 Kč | 203 107,55 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |



