510CBA16M0000AAGR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: 54,21427 Kč
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: 54,21427 Kč
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: 63,24963 Kč
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: 54,21427 Kč
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 1 275
Unit Price: 20,84000 Kč
Datasheet
4-SMD No Lead 5x7mm Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD No Lead 5x7mm Top
4-SMD No Lead 5x7mm

510CBA16M0000AAGR

DigiKey Part Number
510CBA16M0000AAGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
510CBA16M0000AAGR
Description
XTAL OSC XO 16.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
510CBA16M0000AAGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00079,97695 Kč79 976,95 Kč
Manufacturers Standard Package
Unit Price without VAT:79,97695 Kč
Unit Price with VAT:96,77211 Kč