Si510 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Si510 4-SMD
4-SMD

510CBA100M000BAGR

DigiKey Part Number
336-5620-2-ND - Tape & Reel (TR)
336-5620-1-ND - Cut Tape (CT)
336-5620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
510CBA100M000BAGR
Description
XTAL OSC XO 100.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.050" (1.28mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 373
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,53000 Kč70,53 Kč
1061,35700 Kč613,57 Kč
2558,02360 Kč1 450,59 Kč
5055,62700 Kč2 781,35 Kč
10053,32580 Kč5 332,58 Kč
25050,43292 Kč12 608,23 Kč
50050,29642 Kč25 148,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00046,35618 Kč46 356,18 Kč
2 00044,44588 Kč88 891,76 Kč
3 00043,36636 Kč130 099,08 Kč
Manufacturers Standard Package
Unit Price without VAT:70,53000 Kč
Unit Price with VAT:85,34130 Kč