


510ACA47M2500AAG | |
|---|---|
DigiKey Part Number | 336-2426-ND |
Manufacturer | |
Manufacturer Product Number | 510ACA47M2500AAG |
Description | XTAL OSC XO 47.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 47.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 43mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,67000 Kč | 153,67 Kč |
| 10 | 133,47800 Kč | 1 334,78 Kč |
| 25 | 126,24120 Kč | 3 156,03 Kč |
| 50 | 121,02480 Kč | 6 051,24 Kč |
| 200 | 111,24085 Kč | 22 248,17 Kč |
| 400 | 106,65720 Kč | 42 662,88 Kč |
| 600 | 104,06593 Kč | 62 439,56 Kč |
| 1 000 | 100,89328 Kč | 100 893,28 Kč |
| Unit Price without VAT: | 153,67000 Kč |
|---|---|
| Unit Price with VAT: | 185,94070 Kč |

