
XTL921-U11-581 | |
|---|---|
DigiKey Part Number | 3994-XTL921-U11-581TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTL921-U11-581 |
Description | CRYSTAL 1.0 X 0.8MM 76.8MHZ 8PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz ±9ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 76.8 MHz | Supplier Device Package 4-SMD (1x.80) |
Frequency Stability ±10ppm | Size / Dimension 0.039" L x 0.031" W (1.00mm x 0.80mm) |
Frequency Tolerance ±9ppm | Height - Seated (Max) 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,11425 Kč | 22 114,25 Kč |
| Unit Price without VAT: | 22,11425 Kč |
|---|---|
| Unit Price with VAT: | 26,75824 Kč |

