
XTL92-U11-580 | |
|---|---|
DigiKey Part Number | 3994-XTL92-U11-580TR-ND - Tape & Reel (TR) 3994-XTL92-U11-580CT-ND - Cut Tape (CT) 3994-XTL92-U11-580DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL92-U11-580 |
Description | CRYSTAL 1.0 X 0.8MM 59.97MHZ 8PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59.97 MHz ±9ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 59.97 MHz | Supplier Device Package 4-SMD (1x.80) |
Frequency Stability ±10ppm | Size / Dimension 0.039" L x 0.031" W (1.00mm x 0.80mm) |
Frequency Tolerance ±9ppm | Height - Seated (Max) 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 30,44700 Kč | 304,47 Kč |
| 25 | 28,79240 Kč | 719,81 Kč |
| 50 | 27,60400 Kč | 1 380,20 Kč |
| 100 | 26,46170 Kč | 2 646,17 Kč |
| 250 | 25,02456 Kč | 6 256,14 Kč |
| 500 | 23,99022 Kč | 11 995,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,99869 Kč | 22 998,69 Kč |
| 2 000 | 22,04906 Kč | 44 098,12 Kč |
| 3 000 | 21,51217 Kč | 64 536,51 Kč |
| 5 000 | 20,85479 Kč | 104 273,95 Kč |
| 7 000 | 20,43303 Kč | 143 031,21 Kč |
| 10 000 | 19,99551 Kč | 199 955,10 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

