
XTL751-S999-548 | |
|---|---|
DigiKey Part Number | 3994-XTL751-S999-548TR-ND - Tape & Reel (TR) 3994-XTL751-S999-548CT-ND - Cut Tape (CT) 3994-XTL751-S999-548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL751-S999-548 |
Description | CRYSTAL 32.768 KHZ 20PPM CRYSTAL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 18,04160 Kč | 451,04 Kč |
| 50 | 17,29820 Kč | 864,91 Kč |
| 100 | 16,58210 Kč | 1 658,21 Kč |
| 250 | 15,68216 Kč | 3 920,54 Kč |
| 500 | 15,03330 Kč | 7 516,65 Kč |
| 1 000 | 14,41177 Kč | 14 411,77 Kč |
| 2 500 | 13,62972 Kč | 34 074,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,06701 Kč | 65 335,05 Kč |
| 10 000 | 12,52789 Kč | 125 278,90 Kč |
| 15 000 | 12,22317 Kč | 183 347,55 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

