32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL751-S999-544

DigiKey Part Number
3994-XTL751-S999-544TR-ND - Tape & Reel (TR)
3994-XTL751-S999-544CT-ND - Cut Tape (CT)
3994-XTL751-S999-544DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL751-S999-544
Description
CRYSTAL 32.768 KHZ 20PPM CRYSTAL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.6x1)
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 855
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1019,08700 Kč190,87 Kč
2518,04160 Kč451,04 Kč
5017,29820 Kč864,91 Kč
10016,58210 Kč1 658,21 Kč
25015,68216 Kč3 920,54 Kč
50015,03330 Kč7 516,65 Kč
1 00014,41177 Kč14 411,77 Kč
2 50013,62972 Kč34 074,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,06701 Kč65 335,05 Kč
10 00012,52789 Kč125 278,90 Kč
15 00012,22317 Kč183 347,55 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč