32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL741-S999-577

DigiKey Part Number
3994-XTL741-S999-577TR-ND - Tape & Reel (TR)
3994-XTL741-S999-577CT-ND - Cut Tape (CT)
3994-XTL741-S999-577DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL741-S999-577
Description
CRYSTAL 32.768 KHZ 7PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
80 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1013,14500 Kč131,45 Kč
2512,42240 Kč310,56 Kč
5011,91000 Kč595,50 Kč
10011,41660 Kč1 141,66 Kč
25010,79632 Kč2 699,08 Kč
50010,34950 Kč5 174,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,92156 Kč9 921,56 Kč
2 0009,51115 Kč19 022,30 Kč
3 0009,27916 Kč27 837,48 Kč
5 0008,99504 Kč44 975,20 Kč
7 0008,81274 Kč61 689,18 Kč
10 0008,62359 Kč86 235,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč