
XTL741-S999-379 | |
|---|---|
DigiKey Part Number | 3994-XTL741-S999-379TR-ND - Tape & Reel (TR) 3994-XTL741-S999-379CT-ND - Cut Tape (CT) 3994-XTL741-S999-379DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL741-S999-379 |
Description | CRYSTAL 32.768 KHZ 20PPM CRYSTAL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 25 | 10,77600 Kč | 269,40 Kč |
| 50 | 10,32680 Kč | 516,34 Kč |
| 100 | 9,89850 Kč | 989,85 Kč |
| 250 | 9,36176 Kč | 2 340,44 Kč |
| 500 | 8,97412 Kč | 4 487,06 Kč |
| 1 000 | 8,60288 Kč | 8 602,88 Kč |
| 2 500 | 8,13563 Kč | 20 339,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 7,52531 Kč | 67 727,79 Kč |
| 18 000 | 7,21468 Kč | 129 864,24 Kč |
| 27 000 | 7,03906 Kč | 190 054,62 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

