32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL741-S999-379

DigiKey Part Number
3994-XTL741-S999-379TR-ND - Tape & Reel (TR)
3994-XTL741-S999-379CT-ND - Cut Tape (CT)
3994-XTL741-S999-379DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL741-S999-379
Description
CRYSTAL 32.768 KHZ 20PPM CRYSTAL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
80 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 548
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,38100 Kč113,81 Kč
2510,77600 Kč269,40 Kč
5010,32680 Kč516,34 Kč
1009,89850 Kč989,85 Kč
2509,36176 Kč2 340,44 Kč
5008,97412 Kč4 487,06 Kč
1 0008,60288 Kč8 602,88 Kč
2 5008,13563 Kč20 339,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0007,52531 Kč67 727,79 Kč
18 0007,21468 Kč129 864,24 Kč
27 0007,03906 Kč190 054,62 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč