32.768 kHz ±20ppm Crystal 4pF 80 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL741-S999-327

DigiKey Part Number
3994-XTL741-S999-327TR-ND - Tape & Reel (TR)
3994-XTL741-S999-327CT-ND - Cut Tape (CT)
3994-XTL741-S999-327DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL741-S999-327
Description
CRYSTAL 32.768 KHZ 20PPM CRYSTAL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 4pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Tolerance
±20ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
80 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 888
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1012,03200 Kč120,32 Kč
2511,38080 Kč284,52 Kč
5010,91060 Kč545,53 Kč
10010,45910 Kč1 045,91 Kč
2509,89088 Kč2 472,72 Kč
5009,48102 Kč4 740,51 Kč
1 0009,08898 Kč9 088,98 Kč
2 5008,59549 Kč21 488,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0007,95068 Kč71 556,12 Kč
18 0007,62253 Kč137 205,54 Kč
27 0007,43702 Kč200 799,54 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč