
XTL741-S999-319 | |
|---|---|
DigiKey Part Number | 3994-XTL741-S999-319TR-ND - Tape & Reel (TR) 3994-XTL741-S999-319CT-ND - Cut Tape (CT) 3994-XTL741-S999-319DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL741-S999-319 |
Description | CRYSTAL 32.768 KHZ 20PPM CRYSTAL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 11,40900 Kč | 114,09 Kč |
| 25 | 10,80280 Kč | 270,07 Kč |
| 50 | 10,35240 Kč | 517,62 Kč |
| 100 | 9,92300 Kč | 992,30 Kč |
| 250 | 9,38492 Kč | 2 346,23 Kč |
| 500 | 8,99634 Kč | 4 498,17 Kč |
| 1 000 | 8,62419 Kč | 8 624,19 Kč |
| 2 500 | 8,15578 Kč | 20 389,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 7,54395 Kč | 67 895,55 Kč |
| 18 000 | 7,23255 Kč | 130 185,90 Kč |
| 27 000 | 7,05649 Kč | 190 525,23 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |



