32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL721-S999-438

DigiKey Part Number
3994-XTL721-S999-438TR-ND - Tape & Reel (TR)
3994-XTL721-S999-438CT-ND - Cut Tape (CT)
3994-XTL721-S999-438DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL721-S999-438
Description
CRYSTAL 32.768 KHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,29700 Kč112,97 Kč
2510,69200 Kč267,30 Kč
5010,25120 Kč512,56 Kč
1009,82710 Kč982,71 Kč
2509,29288 Kč2 323,22 Kč
5008,90820 Kč4 454,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,53989 Kč8 539,89 Kč
2 0008,18660 Kč16 373,20 Kč
3 0007,98687 Kč23 960,61 Kč
5 0007,74221 Kč38 711,05 Kč
7 0007,58526 Kč53 096,82 Kč
10 0007,42242 Kč74 224,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč