
XTL721-S999-438 | |
|---|---|
DigiKey Part Number | 3994-XTL721-S999-438TR-ND - Tape & Reel (TR) 3994-XTL721-S999-438CT-ND - Cut Tape (CT) 3994-XTL721-S999-438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL721-S999-438 |
Description | CRYSTAL 32.768 KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,69200 Kč | 267,30 Kč |
| 50 | 10,25120 Kč | 512,56 Kč |
| 100 | 9,82710 Kč | 982,71 Kč |
| 250 | 9,29288 Kč | 2 323,22 Kč |
| 500 | 8,90820 Kč | 4 454,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,53989 Kč | 8 539,89 Kč |
| 2 000 | 8,18660 Kč | 16 373,20 Kč |
| 3 000 | 7,98687 Kč | 23 960,61 Kč |
| 5 000 | 7,74221 Kč | 38 711,05 Kč |
| 7 000 | 7,58526 Kč | 53 096,82 Kč |
| 10 000 | 7,42242 Kč | 74 224,20 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

