
XTL721-S999-429 | |
|---|---|
DigiKey Part Number | 3994-XTL721-S999-429TR-ND - Tape & Reel (TR) 3994-XTL721-S999-429CT-ND - Cut Tape (CT) 3994-XTL721-S999-429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL721-S999-429 |
Description | CRYSTAL 32.768 KHZ 20PPM CRYSTAL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 25 | 10,36480 Kč | 259,12 Kč |
| 50 | 9,93620 Kč | 496,81 Kč |
| 100 | 9,52470 Kč | 952,47 Kč |
| 250 | 9,00648 Kč | 2 251,62 Kč |
| 500 | 8,63396 Kč | 4 316,98 Kč |
| 1 000 | 8,27678 Kč | 8 276,78 Kč |
| 2 500 | 7,82730 Kč | 19 568,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 7,24004 Kč | 65 160,36 Kč |
| 18 000 | 6,94112 Kč | 124 940,16 Kč |
| 27 000 | 6,77217 Kč | 182 848,59 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

