32.768 kHz ±20ppm Crystal 7pF 65 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL721-S349-005

DigiKey Part Number
3994-XTL721-S349-005TR-ND - Tape & Reel (TR)
3994-XTL721-S349-005CT-ND - Cut Tape (CT)
3994-XTL721-S349-005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL721-S349-005
Description
CRYSTAL 32.768 KHZ 20PPM CRYSTAL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 65 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XTL721-S349-005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
65 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 636
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1010,96100 Kč109,61 Kč
2510,36480 Kč259,12 Kč
509,93620 Kč496,81 Kč
1009,52470 Kč952,47 Kč
2509,00648 Kč2 251,62 Kč
5008,63396 Kč4 316,98 Kč
1 0008,27678 Kč8 276,78 Kč
2 5007,82730 Kč19 568,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0007,24004 Kč65 160,36 Kč
18 0006,94112 Kč124 940,16 Kč
27 0006,77217 Kč182 848,59 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč